Milwaukee M18 VC2-0 Handheld Vacuum Cleaner, 18V, DC
- RS Stock No.:
- 255-2719
- Mfr. Part No.:
- 4933464029
- Brand:
- Milwaukee
Subtotal (1 unit)*
£106.98
(exc. VAT)
£128.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
- Plus 35 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.98 |
*price indicative
- RS Stock No.:
- 255-2719
- Mfr. Part No.:
- 4933464029
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 18V | |
| Flow Rate | 78m³/h | |
| Dust Classification | M | |
| Tank Capacity | 9.79L | |
| Bag/Bagless | Bagless | |
| Wet/Dry | Dry/Wet | |
| Power | 18V | |
| Plug Type | DC | |
| Vacuum Pressure | 80bar | |
| Colour | Red, Black | |
| Model Number | M18 VC2-0 | |
| Standards/Approvals | DEK 26 compatible | |
| Weight | 5.3kg | |
| Hose Length | 470mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 18V | ||
Flow Rate 78m³/h | ||
Dust Classification M | ||
Tank Capacity 9.79L | ||
Bag/Bagless Bagless | ||
Wet/Dry Dry/Wet | ||
Power 18V | ||
Plug Type DC | ||
Vacuum Pressure 80bar | ||
Colour Red, Black | ||
Model Number M18 VC2-0 | ||
Standards/Approvals DEK 26 compatible | ||
Weight 5.3kg | ||
Hose Length 470mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Milwaukee Vacuum Cleaner, 18V Supply Voltage, Handheld - 4933464029
This handheld wet/dry vacuum is designed for versatile cleaning applications. It features a compact and portable design, enabling it to handle both solid debris and liquids with ease. With an 18V battery powering the robust motor, it offers strong performance in a lightweight format, making it ideal for various work environments.
Features & Benefits
• Powerful 18V motor delivers strong airflow for efficient cleaning
• HEPA filter captures 99.97% of fine dust particles
• Up to 30 minutes of runtime with M18™ 9 Ah battery
• Compatible with DEK 26 for easy connection to power tools
• Waterproof switch enhances durability and user safety
Applications
• Ideal for cleaning up spills and debris in workshops
• Suitable for industrial and mechanical maintenance tasks
• Used for both indoor and outdoor cleaning requirements
• Effective for quick clean-ups in automotive settings
What is the weight of this vacuum, and how does that benefit its usability?
The vacuum weighs 5.3kg with the battery pack, ensuring it is lightweight and easy to manoeuvre during cleaning tasks. This low weight facilitates portability and convenience, especially in tight spaces.
How does the hose storage feature enhance user experience?
Internal accessory and hose storage allows for easy transport of tools. This feature ensures that all attachments remain organised and accessible, reducing downtime due to misplaced items.
What type of battery system does it employ, and how does that affect versatility?
It operates on the flexible Milwaukee M18™ battery system, which allows compatibility with all M18™ batteries. This flexibility makes it suitable for users who already have other Milwaukee tools and need interchangeable battery support to minimise downtime.
Related links
- Milwaukee M18 FPOVCL-0 Floor Vacuum Cleaner Vacuum Cleaner, 18V
- Milwaukee M18 F2VC23L-0 Floor Vacuum Cleaner Vacuum Cleaner, 18V
- Milwaukee M18 FVP5-0 Vacuum Cleaner, 18V
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DCL184Z Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V

