Makita DRC300Z Vacuum Cleaner, 18V

Subtotal (1 unit)*

£2,929.23

(exc. VAT)

£3,515.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,929.23

*price indicative

RS Stock No.:
867-041
Mfr. Part No.:
DRC300Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Battery Operated

Yes

Product Type

Vacuum Cleaner

Supply Voltage

18V

Tank Capacity

3L

Bag/Bagless

Bagless

Wet/Dry

Dry

Colour

Black

Model Number

DRC300Z

Height

204mm

Depth

500mm

Width

500mm

Weight

7.8kg

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita robotic vacuum cleaner offers efficient automated cleaning for various environments, featuring Advanced mapping technology that recognises room shapes for optimal performance across large areas.

Nominal Battery Voltage of 18 V enhances performance

Max registrable mapping area of 10000 m² for extensive coverage

Brushless Motor promotes durability and energy efficiency

3.0 L tank capacity allows for extended cleaning sessions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy