Makita DVP180Z Vacuum Cleaner, 18V
- RS Stock No.:
- 867-090
- Mfr. Part No.:
- DVP180Z
- Brand:
- Makita
Subtotal (1 unit)*
£410.24
(exc. VAT)
£492.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £410.24 |
*price indicative
- RS Stock No.:
- 867-090
- Mfr. Part No.:
- DVP180Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 18V | |
| Flow Rate | 50L/min | |
| Tank Capacity | 115ml | |
| Colour | Blue | |
| Model Number | DVP180Z | |
| Height | 175mm | |
| Width | 93mm | |
| Standards/Approvals | No | |
| Depth | 265mm | |
| Weight | 3.5kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 18V | ||
Flow Rate 50L/min | ||
Tank Capacity 115ml | ||
Colour Blue | ||
Model Number DVP180Z | ||
Height 175mm | ||
Width 93mm | ||
Standards/Approvals No | ||
Depth 265mm | ||
Weight 3.5kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The Makita vacuum pump provides an efficient solution for Air purging during the installation of Air conditioning units. Its Compact design ensures portability and ease of use for various applications.
Nominal battery voltage of 18 V
Lightweight and Compact construction enhances portability
Battery protection system prevents power disruption when levels are low
No load speed reaches up to 3840 min-¹
Related links
- Makita DRC300Z Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DVP181ZK Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL181FZW Handheld Vacuum Cleaner, 18V
- Makita DVC261ZX11 Handheld Vacuum Cleaner, 18V
- Makita DVC660Z Handheld Vacuum Cleaner, 18V


