Milwaukee M18 FPOVCL-0 Floor Vacuum Cleaner Vacuum Cleaner, 18V

Subtotal (1 unit)*

£292.86

(exc. VAT)

£351.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.86

*price indicative

RS Stock No.:
269-6425
Mfr. Part No.:
4933478187
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Battery Operated

Yes

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

18V

Flow Rate

1416L/min

Dust Classification

L

Tank Capacity

7L

Bag/Bagless

Bagless

Wet/Dry

Dry/Wet

Vacuum Pressure

117mbar

Model Number

M18 FPOVCL-0

Standards/Approvals

RoHS

Hazardous Area Certification

No

Hose Length

1.6m

COO (Country of Origin):
US

Milwaukee Vacuum Cleaner, 18V Supply Voltage, 1.5m Hose Length - 4933478187


This vacuum cleaner is a versatile floor vacuum designed for both wet and dry applications. Offering an efficient solution for various jobsite debris, this portable unit operates on an 18V battery, making it suitable for those who need mobility on the go.

Features & Benefits


• Bagless design reduces the need for disposable bags

• Powerful brushless motor ensures effective cleaning performance

• Internal storage for accessories prevents loss of tools

• Flexible hose extends to 1.6m for enhanced reach

Applications


• Suitable for industrial waste and mess cleanup

• Ideal for workshops and construction sites

• Compatible with Milwaukee M18 batteries for convenience

• Can be used for dust extraction from power tools

How effective is the HEPA filter in controlling airborne dust?


The HEPA filter collects 99.97% of particles down to 0.3 microns, ensuring a cleaner environment during use.

What kind of battery life can I expect on maximum power?


Using a HIGH OUTPUT™ 8 Ah battery pack provides up to 30 minutes of runtime in high mode, allowing for extensive cleaning tasks.

Can it be used alongside other MILWAUKEE tools?


Yes, it features a DEK 26 connector for efficient dust extraction directly from compatible power tools.

How portable is the vacuum cleaner?


Its lightweight design and compatibility with the PACKOUT™ Modular Storage System enhance mobility, allowing for easy transportation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy