Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner, 5 m Cable, 230V ac, Type C - EU
- RS Stock No.:
- 212-4983
- Mfr. Part No.:
- VC3210LX1
- Brand:
- Makita
Subtotal (1 unit)*
£624.63
(exc. VAT)
£749.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £624.63 |
*price indicative
- RS Stock No.:
- 212-4983
- Mfr. Part No.:
- VC3210LX1
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 230V ac | |
| Flow Rate | 3.5m³/min | |
| Dust Classification | L | |
| Tank Capacity | 32L | |
| Bag/Bagless | Bag | |
| Power | 1.05kW | |
| Cable Length | 5m | |
| Vacuum Pressure | 22kPa | |
| Plug Type | Type C - EU | |
| Colour | White, Grey | |
| Model Number | VC3210L | |
| Standards/Approvals | No | |
| Width | 398mm | |
| Height | 685mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 230V ac | ||
Flow Rate 3.5m³/min | ||
Dust Classification L | ||
Tank Capacity 32L | ||
Bag/Bagless Bag | ||
Power 1.05kW | ||
Cable Length 5m | ||
Vacuum Pressure 22kPa | ||
Plug Type Type C - EU | ||
Colour White, Grey | ||
Model Number VC3210L | ||
Standards/Approvals No | ||
Width 398mm | ||
Height 685mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Makita VC3210LX1 Vacuum cleaner has 1050Wt power with automatic self-cleaning filtration system consisting of powder filter, humidifier and pre-filter. It has Suction power control ensures efficient operation as well as constant power when connected to a power tool. It is use for dry and wet suction operation.
1kW power rating
30L dry capacity
Automatic ON/OFF function
Compact in size
Cable length is 75m
Related links
- Flex 481513 Floor Vacuum Cleaner Vacuum Cleaner 230V
- Einhell 2347441 Floor Vacuum Cleaner Vacuum Cleaner 230V, Schuko
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Flex VCE 33 MAC Floor Vacuum Cleaner Vacuum Cleaner 230V
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230V
- Flex VCE 26 L MC Floor Vacuum Cleaner Vacuum Cleaner 230V
- Numatic HET 160 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type G - British 3-Pin
- Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type G - British 3-Pin


