Karcher 1.355-305.0 Floor Vacuum Cleaner Vacuum Cleaner, 12 m Cable, 240V
- RS Stock No.:
- 719-078
- Mfr. Part No.:
- 1.355-305.0
- Brand:
- Karcher
Subtotal (1 unit)*
£302.22
(exc. VAT)
£362.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.22 |
*price indicative
- RS Stock No.:
- 719-078
- Mfr. Part No.:
- 1.355-305.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | No | |
| Supply Voltage | 240V | |
| Flow Rate | 40L/s | |
| Tank Capacity | 15L | |
| Bag/Bagless | Bag | |
| Noise Level | 52dB | |
| Power | 585W | |
| Cable Length | 12m | |
| Vacuum Pressure | 185mbar | |
| Model Number | 1.355-305.0 | |
| Colour | Grey | |
| Width | 250mm | |
| Weight | 6.4kg | |
| Height | 410mm | |
| Depth | 440mm | |
| Hose Length | 2m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Battery Operated No | ||
Supply Voltage 240V | ||
Flow Rate 40L/s | ||
Tank Capacity 15L | ||
Bag/Bagless Bag | ||
Noise Level 52dB | ||
Power 585W | ||
Cable Length 12m | ||
Vacuum Pressure 185mbar | ||
Model Number 1.355-305.0 | ||
Colour Grey | ||
Width 250mm | ||
Weight 6.4kg | ||
Height 410mm | ||
Depth 440mm | ||
Hose Length 2m | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher T 15/1 HEPA is an ultra-silent and robust vacuum cleaner designed for optimal performance in demanding environments. Featuring exceptional suction power and an ergonomic design, this vacuum caters specifically to those seeking both efficiency and comfort during use. Constructed from 45% recycled materials, it not only ensures powerful cleaning but also demonstrates a commitment to sustainability. The HEPA 14 filter captures even the finest particles, making it perfect for settings that require high hygiene standards. With a noise level of only 52 dB(A), its Ideal for daytime cleaning without disturbing the peace.
Particularly eco-friendly, MADE from 45% recycled materials
High-performance HEPA 14 filter for superior Air quality
Ultra-silent operation at just 52 dB(A) for minimal disruption
Robust design for longevity and durability in heavy usage
Ergonomic transport handle ensures ease of handling
Standard power cable for flexible placement options
Integrated accessory storage for organised convenience
Long 12m cable allows for extensive reach without frequent re-plugging
Optimal dust separation efficiency with a filtration rate of 99.995%, reducing CO₂ emissions
Related links
- Starmix ld1435pz Floor Vacuum Cleaner Vacuum Cleaner 240V ac Type G - British
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
