Karcher 1.428-572.0 Floor Vacuum Cleaner Vacuum Cleaner, 6.5 m Cable, 240V

Subtotal (1 unit)*

£162.03

(exc. VAT)

£194.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.03

*price indicative

RS Stock No.:
647-070
Mfr. Part No.:
1.428-572.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Product Type

Vacuum Cleaner

Supply Voltage

240V

Flow Rate

59L/s

Dust Classification

M

Tank Capacity

30L

Noise Level

78dBA

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

1.5kW

Cable Length

6.5m

Vacuum Pressure

227mbar

Model Number

1.428-572.0

Colour

Silver

Width

360mm

Weight

9.8kg

Height

645mm

Depth

375mm

Hose Length

8.2ft

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Karcher NT 30/1 Me Classic wet and dry vacuum cleaner is designed for moderate quantities of liquids, coarse dirt, and dust. With a powerful 1,500-watt turbine and a 30-litre container, it efficiently handles all types of dirt. Known for its reliable filter technology, Easy Service Concept, and low maintenance and operating costs, this model offers practical performance for everyday cleaning tasks.

Robust and mobile

Excellent suction power

Service and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy