Gates Drive Belt, belt section XPZ/3VX, 730mm Length

Subtotal (1 unit)*

£13.55

(exc. VAT)

£16.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.55

*price indicative


RS Stock No.:
211-7886
Mfr. Part No.:
XPZ730/3VX289 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPZ/3VX

Outer Length

743mm

Datum Length

730mm

Inside Length

692mm

Series

Quad Power 4

Top Width

9.7mm

Height

8mm

Length

730mm

Related links