SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-968
- Mfr. Part No.:
- JCF-J10MM
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-968
- Mfr. Part No.:
- JCF-J10MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 490g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 490g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Crowfoot bits module is expertly designed to organise and protect your tools while providing easy access. This module houses ten precision-crafted crowfoot bits featuring metric forks, ranging from 10mm to 19mm, making it an essential addition for any professional or enthusiast alike. With its glossy polished finish and forged from Durable Chrome Vanadium steel, this foam module not only ensures performance but complements the aesthetic of your toolkit. Each bit is securely positioned within a made-to-measure foam tray, ensuring your tools remain in pristine condition while you're on the job. Ideal for use with all SAM torque wrench models equipped with a ratchet or square drive, this module is designed to enhance your efficiency on the worksite.
Houses ten high quality crowfoot bits covering sizes from 10mm to 19mm
Crafted from Durable Chrome Vanadium steel for long lasting performance
Glossy polished finish for a sleek professional appearance
Compatible with all SAM torque wrench models enhancing versatility
Made to measure foam tray securely stores tools preventing damage
Caution required for torque wrench adjustment to match bit specifications
Guarantee without time limit on tools used under normal conditions
Related links
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
