SAM Chrome Vanadium Steel Foam Module, W 180mm, L 410 mm, H 40 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-890
Mfr. Part No.:
DEC-J10MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Chrome Vanadium Steel

Weight

1.27kg

Width

180mm

Length

410mm

Height

40mm

Shape

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Module foam is an expertly designed toolkit component crafted to hold a collection of 10 rectangular bits in a secure foam tray. This module specifically features an offset eye measuring 14x18 mm, compatible across all SAM torque wrench models with a corresponding attachment. Constructed from polished chrome vanadium steel, each bit is tailored to provide a reliable performance while covering varied sizes from 13 to 24 mm. The unique design ensures accessibility and organisation, making it an invaluable asset for any professional or DIY enthusiast. With a focus on efficiency and functionality, this modular design enhances your tool collection, ensuring precision and ease of use during tasks.

Foam module designed to securely store 10 bits

Compatibility with all SAM torque wrench models featuring a 14x18 mm attachment

Constructed from Durable polished chrome vanadium steel for longevity

Bits cover a size range from 13 to 24 mm improving versatility

Compact design allows for easy transport and storage

Includes a MADE to measure foam tray for organised storage

Lightweight at 1.267 kg ensuring ease of use during handling

Designed to enhance efficiency by keeping tools organised

Non contractual photos and texts ensure accurate representation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy