Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 48 V ac 48V ac, 0.1 → 30 min, 1-Function, DPDT
- RS Stock No.:
- 220-2673
- Mfr. Part No.:
- 700-HV32BBA2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£173.08
(exc. VAT)
£207.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.08 |
*price indicative
- RS Stock No.:
- 220-2673
- Mfr. Part No.:
- 700-HV32BBA2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 30 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Contact Current | 10A | |
| Supply DC Voltage | 48 V ac | |
| Minimum Operating Temperature | -55°C | |
| Supply AC Voltage | 48V ac | |
| Maximum Operating Temperature | 85°C | |
| Length | 60mm | |
| Height | 43mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Series | 700-HV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 30 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Contact Current 10A | ||
Supply DC Voltage 48 V ac | ||
Minimum Operating Temperature -55°C | ||
Supply AC Voltage 48V ac | ||
Maximum Operating Temperature 85°C | ||
Length 60mm | ||
Height 43mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Series 700-HV | ||
- COO (Country of Origin):
- US
The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 1.0 to 100 seconds off timing range and 1.0 to 100 seconds on timing range.
It is pin-style terminal
Related links
- Allen Bradley 700-HV Series DIN Rail Timer Relay 48 V ac 48V ac 1-Function, DPDT
- Allen Bradley 700-HV Series DIN Rail Timer Relay 240 V ac 240V ac DPDT Switch
- Allen Bradley 700-HV Series DIN Rail Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HV Series DIN Rail Timer Relay 24 V dc 240V ac DPDT Switch
- Allen Bradley 700-HRV Series Socket 2-Contact Multifunction-Function, DPDT Switch
- Allen Bradley 700-HRC1 Series Panel 2-Contact 48V ac DPDT
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HRQ Series Panel 240 V ac 240V ac 1-Function, DPDT Switch
