Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 240 V ac 240V ac, 0.1 → 30 min, DPDT Switch

Subtotal (1 unit)*

£165.90

(exc. VAT)

£199.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.90

*price indicative

RS Stock No.:
220-2670
Mfr. Part No.:
700-HV32AAA2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 30 min

Number of Contacts

2

Contact Configuration

DPDT

Contact Current

10A

Supply DC Voltage

240 V ac

Supply AC Voltage

240V ac

Minimum Operating Temperature

-55°C

Mode

Repeat Cycle

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

60mm

Width

27mm

Height

43mm

Series

700-HV

COO (Country of Origin):
US
The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 0.1 to 10 seconds off timing range and 0.1 to 10 seconds on timing range.

It is pin-style terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy