Allen Bradley 700-HT Series Socket Timer Relay, 3-Contact, 240 V ac 240V ac, DPDT Switch Configuration
- RS Stock No.:
- 220-2660
- Mfr. Part No.:
- 700-HTA3A2-7
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£90.57
(exc. VAT)
£108.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.57 |
*price indicative
- RS Stock No.:
- 220-2660
- Mfr. Part No.:
- 700-HTA3A2-7
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket | |
| Function | Multifunction | |
| Number of Contacts | 3 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V ac | |
| Minimum Operating Temperature | -28°C | |
| Maximum Operating Temperature | 65°C | |
| Terminal Type | Plug-In | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 10.5mm | |
| Height | 54mm | |
| Series | 700-HT | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket | ||
Function Multifunction | ||
Number of Contacts 3 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V ac | ||
Minimum Operating Temperature -28°C | ||
Maximum Operating Temperature 65°C | ||
Terminal Type Plug-In | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
Width 10.5mm | ||
Height 54mm | ||
Series 700-HT | ||
- COO (Country of Origin):
- US
The Rockwell Automation GP Alternating Relay has no selector Switch option and DPDT cross-wired contact arrangement. It has rugged pin style socket mounting.
It is excellent for pump panel applications
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPST Switch Configuration
