Allen Bradley 700-HT Series Socket Timer Relay, 1-Contact, 240 V ac 240V ac, SPST Switch Configuration

Subtotal (1 unit)*

£74.51

(exc. VAT)

£89.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.51

*price indicative

RS Stock No.:
220-2651
Mfr. Part No.:
700-HTA1A2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Multifunction

Mount Type

Socket

Number of Contacts

1

Contact Configuration

SPST

IP Rating

IP40

Supply AC Voltage

240V ac

Supply DC Voltage

240 V ac

Minimum Operating Temperature

-28°C

Terminal Type

Plug-In

Maximum Operating Temperature

65°C

Width

10.5mm

Standards/Approvals

RoHS

Height

54mm

Length

38mm

Series

700-HT

COO (Country of Origin):
US
The Rockwell Automation GP Alternating Relay has no selector Switch option and SPDT contact arrangement. It has rugged pin style socket mounting.

It is excellent for pump panel applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy