Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 24 V dc 240V ac, 0.1 → 30 min, DPDT Switch

Subtotal (1 unit)*

£165.90

(exc. VAT)

£199.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.90

*price indicative

RS Stock No.:
220-2676
Mfr. Part No.:
700-HV32DDU12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 30 min

Number of Contacts

2

Contact Configuration

DPDT

Contact Current

10A

Minimum Operating Temperature

-55°C

Supply AC Voltage

240V ac

Supply DC Voltage

24 V dc

Maximum Operating Temperature

85°C

Mode

Repeat Cycle

Width

27mm

Length

60mm

Height

43mm

Standards/Approvals

RoHS

Series

700-HV

The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 1.0 to 100 minutes off timing range and 1.0 to 100 minutes on timing range.

It is pin-style terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy