Allen Bradley 700-HRQ Series Panel, Socket Timer Relay, 240 V ac 240V ac, 0.5 → 720 s, 1-Function, DPDT Switch
- RS Stock No.:
- 220-2620
- Mfr. Part No.:
- 700-HRQN2GA22
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£121.04
(exc. VAT)
£145.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.04 |
*price indicative
- RS Stock No.:
- 220-2620
- Mfr. Part No.:
- 700-HRQN2GA22
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Panel, Socket | |
| Time Range | 0.5 → 720 s | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V ac | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HRQ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Panel, Socket | ||
Time Range 0.5 → 720 s | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V ac | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HRQ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has DPDT timed contact arrangement with no reset for true off-delay timing mode.
It is UL recognized
Related links
- Allen Bradley 700-HRQ Series Panel 24 V dc 24V ac 1-Function, DPDT Switch
- Allen Bradley 700-HRQ Series Socket 24 V dc 24V ac Multifunction-Function, DPDT
- Allen Bradley 700-HRQ Series Panel 120 V ac 120V ac Multifunction-Function,
- Allen Bradley 700-HRQ Series Panel 200 → 240 V ac 200V ac 0.5 → 720 s,
- Allen Bradley 700-HRQ Series Socket 100 → 120 V ac 100V ac 0.5 → 720 s,
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch Configuration
