Allen Bradley 700-HRQ Series Panel, Socket Timer Relay, 24 V dc 24V ac, 0.5 → 720 s, 1-Function, DPDT Switch

Subtotal (1 unit)*

£121.04

(exc. VAT)

£145.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.04

*price indicative

RS Stock No.:
220-2626
Mfr. Part No.:
700-HRQR2HU25
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

Panel, Socket

Time Range

0.5 → 720 s

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-40°C

Supply AC Voltage

24V ac

Terminal Type

Screw

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

700-HRQ

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Tube Base Dial Timing Relay has DPDT contact arrangement with reset for true off-delay timing mode.

It is UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy