Allen Bradley 700-HNC4 Series Panel, DIN Rail Timer Relay 120V ac, 0.1 → 1 s, Multifunction-Function, 4PDT Switch
- RS Stock No.:
- 220-2591
- Mfr. Part No.:
- 700-HNC44AZ12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£62.46
(exc. VAT)
£74.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.46 |
*price indicative
- RS Stock No.:
- 220-2591
- Mfr. Part No.:
- 700-HNC44AZ12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Panel, DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 → 1 s | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 120V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HNC4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Panel, DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 → 1 s | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP20 | ||
Supply AC Voltage 120V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Series 700-HNC4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Miniature Timing Relay is perfect for converting 700-HC ice cube relays into timing relays. It has timing range from 0.1 seconds to 10 minutes. It has 4PDT contact output.
It has four different operating modes
It is socket mounted
Related links
- Allen Bradley 700-HNC4 Series Panel 0.1 → 1 s 4PDT Switch
- Allen Bradley 700-HNC4 Series Panel 0.1 → 1 h 4PDT Switch
- Allen Bradley 700-HNC4 Series Panel 0.1 → 600 s 4PDT
- Allen Bradley 700-HNC4 Series Panel 0.1 → 60 s 4PDT
- Allen Bradley 700-HNC4 Series Panel 0.1 → 1 min 4PDT
- Allen Bradley 700-HNC4 Series Panel 1 → 10 min 4PDT
- Allen Bradley 700-HNC4 Series DIN Rail 120 V ac 120V ac Multifunction-Function,
- Allen Bradley 700-HNC4 Series Panel 24 V dc 24V ac Multifunction-Function,
