Allen Bradley 700-HNC4 Series Panel, DIN Rail Timer Relay, 24 V dc 24V ac, 0.1 → 60 s, Multifunction-Function,

Subtotal (1 unit)*

£62.46

(exc. VAT)

£74.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.46

*price indicative

RS Stock No.:
220-2588
Mfr. Part No.:
700-HNC44AA24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

Panel, DIN Rail

Function

Multifunction

Time Range

0.1 → 60 s

Number of Timer Functions

Multifunction

Contact Configuration

4PDT

IP Rating

IP20

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Terminal Type

Screw

Standards/Approvals

RoHS

Series

700-HNC4

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Miniature Timing Relay is perfect for converting 700-HC ice cube relays into timing relays. It has timing range from 0.1 seconds to 10 minutes. It has 4PDT contact output.

It has four different operating modes

It is socket mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy