Allen Bradley 700-HV Series DIN Rail Timer Relay, 2-Contact, 48 V ac 48V ac, 0.1 → 30 min, 1-Function, DPDT
- RS Stock No.:
- 220-2672
- Mfr. Part No.:
- 700-HV32BAA2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£165.90
(exc. VAT)
£199.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.90 |
*price indicative
- RS Stock No.:
- 220-2672
- Mfr. Part No.:
- 700-HV32BAA2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 30 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 48V ac | |
| Minimum Operating Temperature | -55°C | |
| Contact Current | 10A | |
| Supply DC Voltage | 48 V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 43mm | |
| Width | 27mm | |
| Length | 60mm | |
| Series | 700-HV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 30 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Supply AC Voltage 48V ac | ||
Minimum Operating Temperature -55°C | ||
Contact Current 10A | ||
Supply DC Voltage 48 V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 43mm | ||
Width 27mm | ||
Length 60mm | ||
Series 700-HV | ||
- COO (Country of Origin):
- US
The Rockwell Automation Repeat Cycle Timing Relay has DPDT contact arrangement. It is adjustable timer which have 1 to 100 seconds off timing range and 0.1 to 10 seconds on timing range.
It is pin-style terminal
Related links
- Allen Bradley 700-HV Series DIN Rail Timer Relay 48 V ac 48V ac 1-Function, DPDT
- Allen Bradley 700-HV Series DIN Rail Timer Relay 240 V ac 240V ac DPDT Switch
- Allen Bradley 700-HV Series DIN Rail Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HV Series DIN Rail Timer Relay 24 V dc 240V ac DPDT Switch
- Allen Bradley 700-HRV Series Socket 2-Contact Multifunction-Function, DPDT Switch
- Allen Bradley 700-HRC1 Series Panel 2-Contact 48V ac DPDT
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch Configuration
- Allen Bradley 700-HRQ Series Panel 240 V ac 240V ac 1-Function, DPDT Switch
