Allen Bradley 700-HRV Series Socket, Panel Timer Relay, 2-Contact, 48 V ac 48V ac, Multifunction-Function, DPDT Switch
- RS Stock No.:
- 220-2632
- Mfr. Part No.:
- 700-HRV52TU24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£102.21
(exc. VAT)
£122.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.21 |
*price indicative
- RS Stock No.:
- 220-2632
- Mfr. Part No.:
- 700-HRV52TU24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket, Panel | |
| Function | Multifunction | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 48V ac | |
| Supply DC Voltage | 48 V ac | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HRV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket, Panel | ||
Function Multifunction | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 48V ac | ||
Supply DC Voltage 48 V ac | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HRV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has 2 timed contacts with voltage inputs and multiple modes. It has timing range from 0.05 seconds to 300 hours.
It has power off reset option
Related links
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HRV Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRQ Series Socket 24 V dc 24V ac Multifunction-Function, DPDT
- Allen Bradley 700-HV Series DIN Rail Timer Relay 48 V ac 48V ac 1-Function, DPDT
- Allen Bradley 700-HNC4 Series DIN Rail 120 V ac 120V ac Multifunction-Function,
- Allen Bradley 700-HRQ Series Panel 24 V dc 24V ac 1-Function, DPDT Switch
- Allen Bradley 700-HRQ Series Panel 240 V ac 240V ac 1-Function, DPDT Switch
