Allen Bradley 700-HRC1 Series Panel, Socket Timer Relay, 2-Contact, 24 → 48 V ac 24 V, 48V ac, 1-Function, DPDT
- RS Stock No.:
- 220-2609
- Mfr. Part No.:
- 700-HRC12TU24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£85.86
(exc. VAT)
£103.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.86 |
*price indicative
- RS Stock No.:
- 220-2609
- Mfr. Part No.:
- 700-HRC12TU24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Panel, Socket | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 24V, 48V | |
| Timing Adjustment | Knob | |
| Supply DC Voltage | 24 → 48 V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HRC1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Panel, Socket | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 24V, 48V | ||
Timing Adjustment Knob | ||
Supply DC Voltage 24 → 48 V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HRC1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Dial Timing Relay has one instantaneous and one timed contact, it is on-delay timing relay. It has DPDT timed contact arrangement.
It is socket or panel-mounted
Related links
- Allen Bradley 700-HRT Series Panel 24 → 48 V ac 24 V Multifunction-Function
- Allen Bradley 700-HRP Series Panel 2-Contact 48V ac,
- Allen Bradley 700-HRC1 Series Socket 2-Contact 240 V ac
- Allen Bradley 700-HV Series DIN Rail Timer Relay 48 V ac 48V ac 1-Function, DPDT
- Allen Bradley 700-HRS Series Socket 2-Contact 48V ac,
- Allen Bradley 700-HR52 Series Socket 2-Contact 48V ac, 0.05 s →
- Allen Bradley 700-HRM Series Socket 2-Contact 48V ac, 0.05 s → 300
- Allen Bradley 700-HR Series Socket 24 → 48 V ac 24 V 0.05 s → 300 h,
