Allen Bradley 700-HR Series Socket, Panel Timer Relay, 24 → 48 V ac 24 V, 48V ac, 0.05 s → 300 h,

Subtotal (1 unit)*

£127.58

(exc. VAT)

£153.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.58

*price indicative

RS Stock No.:
220-2610
Mfr. Part No.:
700-HRF72DU26
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Multifunction

Mount Type

Socket, Panel

Time Range

0.05 s → 300 h

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP20

Supply AC Voltage

24V, 48V

Minimum Operating Temperature

-40°C

Supply DC Voltage

24 → 48 V ac

Terminal Type

Screw

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

700-HR

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Rockwell Automation Dial Timing Relay has independent on and off settings with DPDT timed contact arrangement. It is twin timer type relay.

It has 14 time ranges

8-pin models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy