Allen Bradley 700-HRP Series Panel, Socket Timer Relay, 2-Contact, 24 → 48 V ac 24 V, 48V ac,
- RS Stock No.:
- 220-2617
- Mfr. Part No.:
- 700-HRP42TU24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£93.24
(exc. VAT)
£111.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.24 |
*price indicative
- RS Stock No.:
- 220-2617
- Mfr. Part No.:
- 700-HRP42TU24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel, Socket | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 → 48 V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HRP | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel, Socket | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 24V, 48V | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 → 48 V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HRP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has one instantaneous and one timed contact with power supply start. It has 0.05 seconds to 300 hours time range with DPDT timed contact arrangement.
It has multiple mode
Related links
- Allen Bradley 700-HRS Series Socket 2-Contact 48V ac,
- Allen Bradley 700-HRT Series Panel 24 → 48 V ac 24 V Multifunction-Function
- Allen Bradley 700-HRC1 Series Panel 2-Contact 48V ac DPDT
- Allen Bradley 700-HR52 Series Socket 2-Contact 48V ac, 0.05 s →
- Allen Bradley 700-HRM Series Socket 2-Contact 48V ac, 0.05 s → 300
- Allen Bradley 700-HR Series Socket 24 → 48 V ac 24 V 0.05 s → 300 h,
- Allen Bradley 700-HRP Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRV Series Socket 2-Contact Multifunction-Function, DPDT Switch
