TE Connectivity Metal Oxide Through Hole Fixed Resistor 9W 5% 2-2176416-5
- RS Stock No.:
- 468-994
- Mfr. Part No.:
- 2-2176416-5
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£277.00
(exc. VAT)
£332.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.385 | £277.00 |
*price indicative
- RS Stock No.:
- 468-994
- Mfr. Part No.:
- 2-2176416-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 9W | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 9W | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fixed Resistor represents a high-quality solution for various circuit requirements, offering exceptional reliability and performance. This through-hole general-purpose resistor is crafted from metal oxide film, ensuring robustness and durability under demanding conditions. The axial-leaded configuration provides easy integration into circuit designs, making it a versatile choice for professionals and hobbyists alike. Whether used in consumer electronics or industrial applications, this resistor adheres to strict compliance standards, ensuring that safety and efficacy are paramount. Its compact dimensions and low halogen content underline a commitment to environmental responsibility, making it a reliable component for a sustainable future.
Designed for durability with a metal oxide film element
Compact size facilitating space-efficient designs
Suitable for a variety of applications across the electronics spectrum
Compliant with EU RoHS and ELV directives for eco-friendliness
Low halogen content supports environmental sustainability
Optimised for wave soldering processes for easy assembly
Features an extended operational temperature range for versatility
Provides stable performance over a wide operating voltage
Compact size facilitating space-efficient designs
Suitable for a variety of applications across the electronics spectrum
Compliant with EU RoHS and ELV directives for eco-friendliness
Low halogen content supports environmental sustainability
Optimised for wave soldering processes for easy assembly
Features an extended operational temperature range for versatility
Provides stable performance over a wide operating voltage
Related links
- TE Connectivity Metal Oxide Through Hole Fixed Resistor 3W 5% 3-1624246-8
- TE Connectivity 15Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-2
- TE Connectivity 15Ω Wirewound Through Hole Fixed Resistor 9W 5% 2176080-2
- TE Connectivity 68Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-6
- Panasonic 12Ω Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ120
- Panasonic 3.9kΩ Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ392
- Panasonic 390Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ391
- TE Connectivity 200kΩ Metal Oxide Resistor 9W ±5% ROX9J200K
