TE Connectivity Metal Oxide Through Hole Fixed Resistor 3W 5% 3-1624246-8
- RS Stock No.:
- 470-750
- Mfr. Part No.:
- 3-1624246-8
- Brand:
- TE Connectivity
Subtotal (1 box of 3000 units)*
£261.00
(exc. VAT)
£312.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3000 + | £0.087 | £261.00 |
*price indicative
- RS Stock No.:
- 470-750
- Mfr. Part No.:
- 3-1624246-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 3W | |
| Composition | Metal Oxide Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 3W | ||
Composition Metal Oxide Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust and reliable through-hole power resistor designed for efficiency and longevity in various electronic applications. Featuring a metal oxide film element, this resistor caters to demanding environments with a wide operational temperature range of -55 to 155 °C. Its axial-leaded configuration allows for easy integration into circuit boards, making it an excellent choice for both professional and DIY projects. The resistor maintains a tolerance of 5% and a power rating of 3 W, delivering consistent performance under varying conditions. With copper terminations and compact dimensions of 15 x 5 mm, it is designed for optimal thermal management and superior connectivity, ensuring durability in long-term use. Ideal for use in ammunition-packed formats, this component enhances the overall efficiency of passive electronic systems.
Optimized for high reliability in diverse environmental conditions
Designed with a metal oxide film for superior thermal stability
Compact size to facilitate space-efficient circuit designs
Axial-leaded configuration supports straightforward mounting
Low halogen content ensures better environmental compliance
Packaging method enables bulk handling and easy deployment
Designed with a metal oxide film for superior thermal stability
Compact size to facilitate space-efficient circuit designs
Axial-leaded configuration supports straightforward mounting
Low halogen content ensures better environmental compliance
Packaging method enables bulk handling and easy deployment
Related links
- Panasonic 3.9kΩ Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ392
- Panasonic 12Ω Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ120
- TE Connectivity 100kΩ Metal Oxide Metal Film Fixed Resistor 3W ±5% ROX3SJ100K
- TE Connectivity Metal Oxide Through Hole Fixed Resistor 9W 5% 2-2176416-5
- Panasonic 3.3kΩ Metal Oxide Fixed Resistor 3W ±5% ERG3SJ332
- Panasonic 390Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ391
- Yageo 10Ω Metal Film Fixed Resistor 3W ±5% FMP300JT-73-10R
- TE Connectivity 47Ω Ceramic Through Hole Fixed Resistor 3W 5% 2176079-5
