Panasonic 3.9kΩ Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ392

Unavailable
RS will no longer stock this product.
RS Stock No.:
747-3464
Mfr. Part No.:
ERG3SJ392
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.9kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Metal oxide film resistor 3 W,
ERG3S series


Power resistor 3 W
Insulation coating prevents fire and offers solvent resistance
Approximately 50% smaller and lighter than conventional parts

Related links