Panasonic 12Ω Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ120
- RS Stock No.:
- 747-3373
- Mfr. Part No.:
- ERG3SJ120
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-3373
- Mfr. Part No.:
- ERG3SJ120
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 12Ω | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | ERG | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 12Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Axial - 0.5W - 5W
Related links
- TE Connectivity Metal Oxide Through Hole Fixed Resistor 3W 5% 3-1624246-8
- Panasonic 3.9kΩ Metal Oxide Through Hole Fixed Resistor 3W ±5% ERG3SJ392
- Vitrohm 47Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-47RK1
- Vitrohm 100Ω Through Hole Fixed Resistor 3W ±5% CRP300JT-73-100RAA
- Vitrohm 10Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-10RK1
- Vitrohm 22Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-22RK1
- Vitrohm 100Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-100RK1
- Vitrohm 330Ω Through Hole Fixed Resistor 3W ±5% CRP300JT-73-330RAA
