Panasonic 390Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ391
- RS Stock No.:
- 747-3294
- Mfr. Part No.:
- ERG1SJ391
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 747-3294
- Mfr. Part No.:
- ERG1SJ391
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 390Ω | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | ERG | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | ±350ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 390Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Axial - 0.5W - 5W
Related links
- Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA
- TE Connectivity Metal Film Through Hole Fixed Resistor 1W 5% RR01J510RTB
- Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- Vitrohm 100kΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-100KAA
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-47R
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- TE Connectivity 10Ω Metal Oxide Fixed Resistor 1W 5% 1-1625885-4
- KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J
