TE Connectivity 10 Ω Metal Oxide Fixed Resistor 1 W 5 % 1-1625885-4

Subtotal (1 tray of 4000 units)*

£272.00

(exc. VAT)

£328.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
4000 +£0.068£272.00

*price indicative

RS Stock No.:
474-008
Distrelec Article No.:
304-64-276
Mfr. Part No.:
1-1625885-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fixed Resistor

Resistance

10Ω

Power Rating

1W

Resistor Type

Power

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

Neohm ROX

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Height

5mm

Width

5mm

Length

12mm

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016

Diameter

5mm

Temperature Coefficient

±350 ppm/°C

The TE Connectivity Exceptional 10 ohm through-hole power resistor is engineered to deliver reliable performance in a variety of electronic applications. With its robust metal oxide film construction, it stands out for its ability to handle power ratings of up to 1 watt while maintaining a tolerance of 5%. The axial-leaded design enables effortless integration into circuits, providing a compact solution suitable for space-constrained environments. Whether you're developing consumer electronics or industrial devices, this resistor ensures consistent resistance in demanding conditions. Its durable copper termination enhances conductivity and longevity, while the low halogen content adheres to modern environmental standards, making it an ethical choice for manufacturers prioritising sustainability. Compatible with a wide array of applications, this resistor is a cornerstone component that promises to elevate your project’s performance.

Designed for through hole placement in PCB applications

Features a durable metal oxide film for enhanced reliability

Reduces thermal insulation through its effective thermal management

Offers excellent performance across a wide operational temperature range

Achieves superior stability and accuracy under varying loads

Complies with multiple regulatory standards for safety and environmental impact

Utilises ammo packing for easy handling and installation

Related links