TE Connectivity Metal Film Through Hole Fixed Resistor 1W 5% RR01J510RTB
- RS Stock No.:
- 339-061
- Mfr. Part No.:
- RR01J510RTB
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£0.15
(exc. VAT)
£0.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.15 |
| 10 - 99 | £0.14 |
| 100 + | £0.12 |
*price indicative
- RS Stock No.:
- 339-061
- Mfr. Part No.:
- RR01J510RTB
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Power Rating | 1W | |
| Composition | Metal Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 1W | ||
Composition Metal Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- CN
The TE Connectivity through-hole power resistor features a resistance value of 510 Ohm with a metal film element type. It has a power rating of 1W and is suitable for resistance values up to 1 Kilo Ohm. With an operating voltage of 350V, it offers a tolerance of 5%. This resistor is designed for high-power applications.
Temperature Coefficient ±300 ppm/°C
Packaging Method Ammo Packed
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Packaging Method Ammo Packed
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Related links
- Panasonic 390Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ391
- TE Connectivity 17.4kΩ Metal Film Through Hole Fixed Resistor 0.25W ±0.1% YR1B17K4CC
- Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-47R
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- Vitrohm 100kΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-100KAA
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R