TE Connectivity 17.4kΩ Metal Film Through Hole Fixed Resistor 0.25W ±0.1% YR1B17K4CC
- RS Stock No.:
- 755-1022
- Mfr. Part No.:
- YR1B17K4CC
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-1022
- Mfr. Part No.:
- YR1B17K4CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 17.4kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 17.4kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity Thin Film Through Hole Fixed Resistor 0.25W 0.1% 3-1879026-6
- TE Connectivity 3.16kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H83K16BYA
- Arcol 158kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207158KBTA015
- TE Connectivity 4.99kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B4K99CC
- TE Connectivity 976Ω Metal Film Fixed Resistor 0.25W ±0.1% YR1B976RCC
- TE Connectivity 20kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B20KCC
- TE Connectivity 31.6kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B31K6CC
- TE Connectivity 53.6kΩ Metal Film Fixed Resistor 0.25W ±0.1% YR1B53K6CC
