TE Connectivity 976Ω Metal Film Fixed Resistor 0.25W ±0.1% YR1B976RCC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.552

(exc. VAT)

£0.662

(inc. VAT)

RS Stock No.:
754-7070
Mfr. Part No.:
YR1B976RCC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

976Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links