Arcol 432Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207432RBTA015
- RS Stock No.:
- 487-5476
- Mfr. Part No.:
- MRA0207432RBTA015
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.85
(exc. VAT)
£4.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.77 | £3.85 |
| 125 - 245 | £0.628 | £3.14 |
| 250 - 495 | £0.518 | £2.59 |
| 500 - 1245 | £0.446 | £2.23 |
| 1250 + | £0.41 | £2.05 |
*price indicative
- RS Stock No.:
- 487-5476
- Mfr. Part No.:
- MRA0207432RBTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 432Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 432Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol 158kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207158KBTA015
- TE Connectivity 3.16kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H83K16BYA
- TE Connectivity 294Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8294RBYA
- TE Connectivity 93.1kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H893K1BYA
- Arcol 374Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207374RBTA015
- TE Connectivity 133kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8133KBYA
- TE Connectivity 237Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8237RBYA
- TE Connectivity 374Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8374RBYA
