TE Connectivity 93.1kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H893K1BYA
- RS Stock No.:
- 701-8011
- Mfr. Part No.:
- H893K1BYA
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-8011
- Mfr. Part No.:
- H893K1BYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 93.1kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 93.1kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 294Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8294RBYA
- Arcol 158kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207158KBTA015
- TE Connectivity 3.16kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H83K16BYA
- Arcol 432Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207432RBTA015
- Arcol 374Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207374RBTA015
- TE Connectivity 133kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8133KBYA
- TE Connectivity 374Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8374RBYA
- TE Connectivity 237Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8237RBYA
