TE Connectivity 294Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H8294RBYA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
701-7210
Mfr. Part No.:
H8294RBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

294Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

51.1Ω to 976Ω


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W

Related links