TE Connectivity Thin Film Through Hole Fixed Resistor 0.25W 0.1% 3-1879026-6

Subtotal (1 pack of 1000 units)*

£338.00

(exc. VAT)

£406.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +£0.338£338.00

*price indicative

RS Stock No.:
468-449
Mfr. Part No.:
3-1879026-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

0.25W

Composition

Thin Film

Tolerance

0.1%

Axial/Radial

Axial

Technology

Thin Film

COO (Country of Origin):
IN
The TE Connectivity High-performance precision resistor designed for reliable functionality in varied applications. Characterised by a thin film element, this resistor guarantees exceptional accuracy with a low tolerance of 0.1%. Its robust power rating of 0.25 W ensures it can handle demanding electrical conditions while maintaining stability. The axial-lead configuration simplifies installation, making it ideal for through-hole designs. With a compact size of 6.3 x 2.3 mm, it is well-suited for space-constrained environments. Further enhancing its versatility, this resistor accommodates an operating temperature range of -65 to 155 °C, ensuring consistent performance in diverse thermal conditions. Compliant with various EU directives, it guarantees safety and environmental accountability, allowing peace of mind during integration into end products.

Precision thin film technology provides superior performance
Compact dimensions facilitate fit in tight spaces
Axial lead design supports easy installation and integration
Low temperature coefficient enhances long term reliability
Ammo packed for efficient handling and assembly during production
Suitable for a broad range of applications with its extensive operating temperature range
EU RoHS and REACH compliant ensuring environmentally sound usage

Related links