TE Connectivity Metal Film Resistor 0.25W 0.1% 3-1676914-6
- RS Stock No.:
- 467-027
- Mfr. Part No.:
- 3-1676914-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-027
- Mfr. Part No.:
- 3-1676914-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 0.25W | |
| Composition | Thin Film | |
| Tolerance | 0.1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity Precision through-hole resistor offers unparalleled accuracy for various electronic applications. Designed with meticulous attention to detail, this component ensures reliable performance, making it ideal for engineers and designers seeking high-quality solutions. The resistor features a compact size of 6.3 x 2.3 mm, allowing for flexible placement within your circuits. Its thin film element provides low noise and excellent thermal stability, contributing to superior performance in demanding environments. With a tolerance of just 0.1%, this product guarantees consistency and reliability in your electronic designs. The resistor adheres to EU RoHS and ELV directives, highlighting its commitment to compliance and environmental responsibility.
Compacts dimensions enhance design flexibility and space efficiency
Thin film technology ensures high stability and low noise performance
Ammo packing simplifies integration into automated assembly processes
Tinned copper leads provide excellent solderability for robust connections
Highly resistant to environmental stresses, ensuring long-term reliability
Operating temperature range accommodates extreme conditions, enhancing versatility
Low halogen content aligns with modern environmental standards
Thin film technology ensures high stability and low noise performance
Ammo packing simplifies integration into automated assembly processes
Tinned copper leads provide excellent solderability for robust connections
Highly resistant to environmental stresses, ensuring long-term reliability
Operating temperature range accommodates extreme conditions, enhancing versatility
Low halogen content aligns with modern environmental standards
Related links
- TE Connectivity 7.5kΩ Metal Film Resistor 0.25W ±0.1% YR1B7K5CC
- TE Connectivity 2.55kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K55CC
- TE Connectivity 13kΩ Metal Film Resistor 0.25W ±0.1% H813KBYA
- TE Connectivity 412kΩ Metal Film Resistor 0.25W ±0.1% YR1B412KCC
- TE Connectivity 825Ω Metal Film Resistor 0.25W ±0.1% YR1B825RCC
- TE Connectivity 178Ω Metal Film Resistor 0.25W ±0.1% H8178RBYA
- TE Connectivity 76.8kΩ Metal Film Resistor 0.25W ±0.1% YR1B76K8CC
- TE Connectivity 2.32kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K32CC
