TE Connectivity 15Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-2
- RS Stock No.:
- 470-419
- Mfr. Part No.:
- 2176085-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 units)*
£277.00
(exc. VAT)
£332.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.385 | £277.00 |
*price indicative
- RS Stock No.:
- 470-419
- Mfr. Part No.:
- 2176085-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Power Rating | 9W | |
| Composition | Ceramic | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 9W | ||
Composition Ceramic | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
- COO (Country of Origin):
- TH
The TE Connectivity 15 ohm Through-Hole Power Resistor is engineered to deliver exceptional performance in demanding applications. Designed with a ceramic composition and wire-wound element, it ensures reliability and durability even under high power ratings of 9 W. The compact dimensions of 40 x 8.5 mm complement its robust features, making it a perfect fit for various electronic designs. With a tolerance of 5% and a temperature coefficient of ±400 ppm/°C, it guarantees precise resistance values that enhance circuit stability. This resistor is not only capable of withstanding operating voltages up to 500 V but is also built to withstand temperatures ranging from -55°C to 155°C, offering versatility in different environments. With a copper termination, it delivers excellent conductivity and ensures efficient thermal management, so you can trust it in critical applications.
Optimised for high-performance applications
Designed to endure extreme temperature ranges
Provides excellent voltage handling capability
Facilitates easier integration with axial-leaded configurations
Ensures long-term stability with low temperature coefficient
Complies with stringent EU RoHS and REACH regulations
Offers robust construction for high reliability in diverse conditions
Available in a loose piece box for flexible procurement
Designed to endure extreme temperature ranges
Provides excellent voltage handling capability
Facilitates easier integration with axial-leaded configurations
Ensures long-term stability with low temperature coefficient
Complies with stringent EU RoHS and REACH regulations
Offers robust construction for high reliability in diverse conditions
Available in a loose piece box for flexible procurement
Related links
- TE Connectivity 68Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-6
- TE Connectivity 15Ω Wirewound Through Hole Fixed Resistor 9W 5% 2176080-2
- TE Connectivity Metal Oxide Through Hole Fixed Resistor 9W 5% 2-2176416-5
- TE Connectivity 91Ω Metal Oxide Resistor 9W ±5% ROX9J91R
- TE Connectivity 430Ω Metal Oxide Resistor 9W ±5% ROX9J430R
- TE Connectivity 130Ω Metal Oxide Resistor 9W ±5% ROX9J130R
- TE Connectivity 200Ω Metal Oxide Resistor 9W ±5% ROX9J200R
- TE Connectivity 22Ω Wire Wound Resistor 9W ±5% EP9W22RJ
