TE Connectivity 68Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-6
- RS Stock No.:
- 478-544
- Mfr. Part No.:
- 2176085-6
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£277.00
(exc. VAT)
£332.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.385 | £277.00 |
*price indicative
- RS Stock No.:
- 478-544
- Mfr. Part No.:
- 2176085-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Power Rating | 9W | |
| Composition | Ceramic | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Power Rating 9W | ||
Composition Ceramic | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
- COO (Country of Origin):
- TH
The TE Connectivity High-performance 68-ohm through-hole power resistor designed for demanding applications. Engineered with a ceramic composition and wire wound assembly, this resistor excels in providing reliable performance with a 9-watt power rating. Its axial-leaded configuration ensures easy integration into various circuits while the copper termination enhances conductivity and durability. The resistor's specifications, including a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, make it suitable for both industrial and consumer use. With an operating temperature range of -55 to 155 °C, it guarantees robust performance in extreme conditions. This component is not only compliant with global standards but also embodies a commitment to environmental responsibility, making it an ideal choice for modern electronic designs.
Offers robust performance for high-demand applications
Designed for easy installation with its axial-leaded configuration
Constructed from high-quality ceramic composition for enhanced reliability
Features a wide operating temperature range suitable for various environments
Meets strict environmental compliance regulations for safer use
Provides consistent power handling with a 9-watt rating
Endures extreme conditions without compromising performance
Designed for easy installation with its axial-leaded configuration
Constructed from high-quality ceramic composition for enhanced reliability
Features a wide operating temperature range suitable for various environments
Meets strict environmental compliance regulations for safer use
Provides consistent power handling with a 9-watt rating
Endures extreme conditions without compromising performance
Related links
- TE Connectivity 15Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-2
- TE Connectivity 15Ω Wirewound Through Hole Fixed Resistor 9W 5% 2176080-2
- TE Connectivity Metal Oxide Through Hole Fixed Resistor 9W 5% 2-2176416-5
- TE Connectivity 430Ω Metal Oxide Resistor 9W ±5% ROX9J430R
- TE Connectivity 200Ω Metal Oxide Resistor 9W ±5% ROX9J200R
- TE Connectivity 22Ω Wire Wound Resistor 9W ±5% EP9W22RJ
- TE Connectivity 3kΩ Metal Oxide Resistor 9W ±5% ROX9J3K0
- TE Connectivity 20kΩ Metal Oxide Resistor 9W ±5% ROX9J20K
