TE Connectivity 15Ω Wirewound Through Hole Fixed Resistor 9W 5% 2176080-2
- RS Stock No.:
- 468-823
- Mfr. Part No.:
- 2176080-2
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£306.00
(exc. VAT)
£368.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.53 | £306.00 |
*price indicative
- RS Stock No.:
- 468-823
- Mfr. Part No.:
- 2176080-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Power Rating | 9W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Power Rating 9W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- TH
The TE Connectivity Advanced wirewound anti-surge resistor is designed to enhance circuit reliability and performance. Engineered for high-energy applications, its robust construction ensures stability under varying conditions, making it ideal for use in innovative electronic designs. The unique low halogen content and compliance with EU RoHS directives assert its environmentally conscious credentials, catering to modern sustainability standards. With a solder process capability of up to 265°C, this component can endure demanding manufacturing processes, thereby streamlining production. Its flexible configuration allows compatibility with a range of systems, ensuring the product meets diverse operational requirements, thus supporting stability in performance across numerous applications.
Low halogen formulation promotes environmental safety
Designed to withstand high-energy surges
Compatible with a wide array of electronic systems
Manufactured under stringent compliance standards
Optimised for wave soldering processes
Designed to withstand high-energy surges
Compatible with a wide array of electronic systems
Manufactured under stringent compliance standards
Optimised for wave soldering processes
Related links
- TE Connectivity 15Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-2
- TE Connectivity Metal Oxide Through Hole Fixed Resistor 9W 5% 2-2176416-5
- TE Connectivity 68Ω Ceramic Through Hole Fixed Resistor 9W 5% 2176085-6
- TE Connectivity Copper Wirewound Resistor 9W 5% 1-2176080-3
- TE Connectivity 91Ω Metal Oxide Resistor 9W ±5% ROX9J91R
- TE Connectivity 430Ω Metal Oxide Resistor 9W ±5% ROX9J430R
- TE Connectivity 130Ω Metal Oxide Resistor 9W ±5% ROX9J130R
- TE Connectivity 200Ω Metal Oxide Resistor 9W ±5% ROX9J200R
