TE Connectivity Copper Wirewound Resistor 9W 5% 1-2176080-3

Subtotal (1 box of 150 units)*

£277.65

(exc. VAT)

£333.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
150 +£1.851£277.65

*price indicative

RS Stock No.:
503-412
Mfr. Part No.:
1-2176080-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

9W

Composition

Ceramic

Tolerance

5%

Axial/Radial

Axial

Technology

Copper

COO (Country of Origin):
TH
The TE Connectivity power resistor stands out for its robust performance and reliability in various applications. Designed to cater to demanding electronic requirements, it expertly combines a ceramic composition with wire-wound technology, ensuring optimal thermal stability and efficiency. With a power rating of 9 watts, this through-hole resistor guarantees a commendable ability to handle substantial power loads. Its axial-leaded design facilitates ease of integration into circuit boards, making assembly streamlined for engineers and hobbyists alike. Additionally, the unique characteristics of this component, such as a temperature coefficient of ±300 ppm/°C, highlight its capacity to perform consistently across a wide temperature range, ensuring precision in your electronic setups.

Manufactured from high-quality materials for durability
Optimised for high-performance applications with rigorous specifications
Designed for straightforward mounting on circuit boards
Ideal for use in a wide array of electronic devices
Ensures consistent electrical characteristics under varied environmental conditions
Offers low halogen content, contributing to environmentally friendly practices

Related links