TE Connectivity 2.2kΩ Wirewound Resistor 3W 5% 1-2176080-5

Subtotal (1 reel of 150 units)*

£271.20

(exc. VAT)

£325.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 +£1.808£271.20

*price indicative

RS Stock No.:
501-510
Mfr. Part No.:
1-2176080-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Power Rating

3W

Tolerance

5%

COO (Country of Origin):
TH
The TE Connectivity wirewound anti-surge resistor is designed to provide exceptional performance and reliability in various applications. Developed to meet industry standards, it features a low halogen composition, ensuring compliance with environmental directives. This resistor boasts precise resistance values at 5%, making it ideal for applications demanding accuracy. Built to withstand high levels of thermal stress, it excels in challenging environments, providing longevity and superior performance. The comprehensive compliance documentation affirms its adherence to essential regulatory requirements, offering peace of mind to users across Europe and beyond. With enhanced solder process capability, this product ensures easy integration into existing systems, making it a practical choice for any electronic project requiring resilience and stability.

Features low halogen content for environmental compliance
Provides excellent thermal stability to withstand demanding applications
Offers precise resistance values for reliable performance
Compatible with wave soldering processes up to 265°C
Subject to rigorous compliance evaluations for quality assurance
Designed with longevity in mind for sustained reliability in use
Supports a wide range of electronic applications for versatility
Extensive compliance documentation available for transparency

Related links