TE Connectivity Ceramic Composition Wirewound Resistor 3W 5% 1-2176082-0
- RS Stock No.:
- 477-124
- Mfr. Part No.:
- 1-2176082-0
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£328.00
(exc. VAT)
£394.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.328 | £328.00 |
*price indicative
- RS Stock No.:
- 477-124
- Mfr. Part No.:
- 1-2176082-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 3W | |
| Composition | Ceramic | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Ceramic Composition | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 3W | ||
Composition Ceramic | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Ceramic Composition | ||
- COO (Country of Origin):
- TH
The TE Connectivity 330 ohm power resistor redefines reliability in electronic applications. Designed with a ceramic composition and wire-wound construction, it efficiently manages high power levels of up to 3 watts. Its axial-leaded format ensures easy integration into various boards, making it perfect for through-hole mounting. With a tolerance of just 5% and a temperature coefficient of ±300 ppm/°C, this component guarantees precise performance across a wide operating temperature range of -55 to 155 °C. The low halogen content of this resistor underscores a commitment to eco-friendly design, aligning with modern environmental standards. As part of the Neohm EP series, it reflects a high-quality build tailored for performance-critical applications while maintaining compliance with EU RoHS and ElV directives. Whether youre developing consumer electronics or industrial machinery, this power resistor provides the reliability and stability that engineers demand.
Optimised for high power applications with excellent thermal stability
Ceramic and wire-wound design provides durable performance over time
Axial-leaded configuration streamlines installation in complex circuits
Low halogen content enhances safety and meets environmental regulations
Suitable for a diverse range of applications in consumer and industrial settings
Ceramic and wire-wound design provides durable performance over time
Axial-leaded configuration streamlines installation in complex circuits
Low halogen content enhances safety and meets environmental regulations
Suitable for a diverse range of applications in consumer and industrial settings
Related links
- TE Connectivity Ceramic Composition Wirewound Resistor 5W 5% 1-2176045-2
- TE Connectivity 2.2kΩ Wirewound Resistor 3W 5% 1-2176080-5
- Welwyn 1.8kΩ Wire Wound Wirewound Resistor 3W ±5% W21-1K8JI
- Welwyn 1.2kΩ Wire Wound Wirewound Resistor 3W ±5% W21-1K2JI
- Welwyn 6.8Ω Wire Wound Wirewound Resistor 3W ±5% W21-6R8JI
- Welwyn 220mΩ Wire Wound Wirewound Resistor 3W ±5% W21-R22JI
- Welwyn 5.6Ω Wire Wound Wirewound Resistor 3W ±5% W21-5R6JI
- Welwyn 56Ω Wire Wound Wirewound Resistor 3W ±5% W21-56RJI
