TE Connectivity 2.2kΩ Copper Wirewound Resistor 7W 5% 1-1879927-7

Subtotal (1 box of 200 units)*

£257.40

(exc. VAT)

£308.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.287£257.40

*price indicative

RS Stock No.:
480-029
Mfr. Part No.:
1-1879927-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Power Rating

7W

Composition

Ceramic

Tolerance

5%

Axial/Radial

Axial

Technology

Copper

COO (Country of Origin):
TH
The TE Connectivity Industry-leading power resistor combines exceptional reliability with high-performance characteristics, making it ideal for demanding applications. With its ceramic composition and wire-wound element design, the resistor delivers optimal performance and durability, ensuring maximum efficiency. Designed for through-hole mounting, its axial-leaded configuration simplifies integration into various electronic systems. Operating at a power rating of 7 W, this resistor maintains stability even under challenging voltage conditions, making it a preferred choice for both engineers and manufacturers. Furthermore, compliance with international standards assures users of a product that meets rigorous quality specifications, providing peace of mind in any project.

Meets demanding industry's power requirements for reliability and performance
Offers a wide operating temperature range to suit diverse environments
Features low halogen content, aligning with environmental standards
Developed with a copper termination for enhanced conductivity
Simplifies assembly with its easy-to-work axial-leaded design
Available in a range of resistance values to meet specific application needs
Compliant with various industry directives for safety and environmental impact
Designed to withstand wave soldering processes, enhancing production efficiency

Related links