TE Connectivity 5kΩ Wirewound Resistor 7W 5% 1-1623803-1

Subtotal (1 box of 500 units)*

£256.50

(exc. VAT)

£308.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.513£256.50

*price indicative

RS Stock No.:
471-454
Mfr. Part No.:
1-1623803-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

5kΩ

Power Rating

7W

Composition

Metal Oxide Film

Tolerance

5%

Axial/Radial

Radial

Technology

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Power resistor exemplifies efficiency and reliability in electronic applications. Designed for through-hole mounting, it boasts a robust metal oxide and wire wound construction that ensures optimal performance under demanding conditions. With a power rating of 7W and a resistance value of 5K ohm, this resistor is ideal for a range of high-reliability applications. The radial-leaded configuration enables easy integration into circuit designs, while its steel termination guarantees durability. This product is engineered to operate across an extended temperature range of -55 to 250 °C, making it suitable for various environmental influences. Additionally, its impressive tolerance of 5% and temperature coefficient of ±300 ppm/°C ensure precise performance, meeting the rigorous standards expected in modern electronics.

Crafted with a metal oxide and wire wound element for superior thermal stability
Radial leaded design for straightforward circuit connections
Capable of withstanding harsh operating temperatures enhancing durability
Low halogen content contributes to environmentally friendly construction
Wave solder capable ensuring compatibility with diverse assembly processes

Related links