TE Connectivity 3.3kΩ Wirewound Wirewound Resistor 7W 5% 1-1879927-8
- RS Stock No.:
- 471-444
- Mfr. Part No.:
- 1-1879927-8
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£257.40
(exc. VAT)
£308.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.287 | £257.40 |
*price indicative
- RS Stock No.:
- 471-444
- Mfr. Part No.:
- 1-1879927-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.3kΩ | |
| Power Rating | 7W | |
| Composition | Ceramic | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.3kΩ | ||
Power Rating 7W | ||
Composition Ceramic | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- TH
The TE Connectivity 3.3K ohm power resistor from the Neohm EP series is engineered for superior performance in demanding applications. Crafted with a ceramic composition and wire-wound element, this resistor ensures reliability and efficiency in power distribution. Designed for through-hole assembly, its axial-leaded configuration allows for easy integration into various electronic circuits. With a robust power rating of 7 W, it can withstand operational challenges while maintaining stable performance. This component is ideal for applications requiring precise resistance values and excellent thermal stability, making it a trustworthy choice for engineers and designers alike.
Exhibits exceptional thermal stability and reliability in diverse environments
Designed for axial lead mounting simplifying installation processes
Complies with EU RoHS ensuring minimal environmental impact
Features a low halogen content promoting safer disposal at the end of its life
Supports wave soldering processes enhancing manufacturing flexibility
Available in a compact size facilitating space efficient designs
Designed for axial lead mounting simplifying installation processes
Complies with EU RoHS ensuring minimal environmental impact
Features a low halogen content promoting safer disposal at the end of its life
Supports wave soldering processes enhancing manufacturing flexibility
Available in a compact size facilitating space efficient designs
Related links
- TE Connectivity 2.2kΩ Copper Wirewound Resistor 7W 5% 1-1879927-7
- TE Connectivity 2.2Ω Wirewound Wirewound Resistor 7W 5% 1-1623789-1
- TE Connectivity 5kΩ Wirewound Resistor 7W 5% 1-1623803-1
- Vishay Wirewound Wirewound Resistor 7W ±5% G24071931502J7A000
- TE Connectivity Wirewound Wirewound Resistor 7W 5% 1623783-6
- Welwyn 6.8Ω Wire Wound Wirewound Resistor 7W ±5% W22-6R8JI
- Welwyn 10kΩ Wire Wound Wirewound Resistor 7W ±5% W22-10KJI
- TE Connectivity Wire Wound Wirewound Resistor 7W 5% 4-1623732-0
