TE Connectivity Wire Wound Wirewound Resistor 7W 5% 4-1623732-0

Subtotal (1 box of 300 units)*

£284.10

(exc. VAT)

£340.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£0.947£284.10

*price indicative

RS Stock No.:
472-463
Mfr. Part No.:
4-1623732-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

7W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity Advanced 4.7K ohm through-hole power resistor combines superior performance with reliable durability, designed specifically for demanding applications. Engineered using high-quality wire wound technology, it offers exceptional resistance stability across a broad temperature range, making it suitable for critical environments. With a robust power rating of 7 W, this resistor ensures optimal operation without succumbing to heat stress, thereby enhancing the longevity of your circuits. Its axial-leaded configuration facilitates straightforward integration into circuits, allowing for uncomplicated installation. Ideal for professionals requiring consistent and dependable performance, this component exemplifies excellence in passive electronic design.

Wire wound technology provides enhanced resistance stability and performance
Designed to operate effectively within a wide temperature range
Built to withstand high power demands without overheating
Easy installation due to its axial-leaded configuration
Manufactured from quality materials to ensure long-lasting durability
Complies with relevant directives for environmental safety

Related links