TE Connectivity Wire Wound Wirewound Resistor 10W 5% SQMR1010KJ
- RS Stock No.:
- 212-671
- Mfr. Part No.:
- SQMR1010KJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.573 | £5.73 |
| 100 - 240 | £0.544 | £5.44 |
| 250 - 490 | £0.504 | £5.04 |
| 500 - 990 | £0.464 | £4.64 |
| 1000 + | £0.447 | £4.47 |
*price indicative
- RS Stock No.:
- 212-671
- Mfr. Part No.:
- SQMR1010KJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 10W | |
| Composition | Metal Film | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Wire Wound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 10W | ||
Composition Metal Film | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Wire Wound | ||
- COO (Country of Origin):
- CN
The TE Connectivity power wire wound resistors either have wire or power oxide film elements. The SQ series resistors are wound or deposited on a fine non-alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co-efficient of resistance (TCR), and entirely flameproof construction.
Choice of styles
Bracketed types available
Bracketed types available
Related links
- Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
- Welwyn 470mΩ Wire Wound Wirewound Resistor 10W ±5% W23-R47JI
- Welwyn 4.7Ω Wire Wound Wirewound Resistor 10W ±5% W23-4R7JI
- Welwyn 150Ω Wire Wound Wirewound Resistor 10W ±5% W23-150RJI
- Welwyn 15kΩ Wire Wound Wirewound Resistor 10W ±5% W23-15KJI
- Welwyn 10kΩ Wire Wound Wirewound Resistor 10W ±5% W23-10KJI
- Welwyn 6.8Ω Wire Wound Wirewound Resistor 10W ±5% W23-6R8JI
- Welwyn 47Ω Wire Wound Wirewound Resistor 10W ±5% W23-47RJI
