Welwyn 4.7Ω Wire Wound Wirewound Resistor 10W ±5% W23-4R7JI
- RS Stock No.:
- 199-5561
- Mfr. Part No.:
- W23-4R7JI
- Brand:
- Welwyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-5561
- Mfr. Part No.:
- W23-4R7JI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 4.7Ω | |
| Power Rating | 10W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | W23 | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 4.7Ω | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W23 | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
W23 Series 9W, Axial
The W23 series of wire wound resistors from Welwyn provide high-power dissipation for their size. They are highly reliable and highly stable. With an impervious vitreous enamel coating, these wire wound resistors are suitable for harsh environments.
Overload characteristics ideal for protection circuits
Stable and reliable
High-power dissipation
Constructed from a high purity ceramic substrate
500 V limiting element voltage
Stable and reliable
High-power dissipation
Constructed from a high purity ceramic substrate
500 V limiting element voltage
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- Welwyn 470mΩ Wire Wound Wirewound Resistor 10W ±5% W23-R47JI
- Welwyn 22kΩ Wire Wound Wirewound Resistor 10W ±5% W23-22KJI
- Welwyn 150Ω Wire Wound Wirewound Resistor 10W ±5% W23-150RJI
- Welwyn 15kΩ Wire Wound Wirewound Resistor 10W ±5% W23-15KJI
- Welwyn 10kΩ Wire Wound Wirewound Resistor 10W ±5% W23-10KJI
- Welwyn 6.8Ω Wire Wound Wirewound Resistor 10W ±5% W23-6R8JI
- Welwyn 47Ω Wire Wound Wirewound Resistor 10W ±5% W23-47RJI
- TE Connectivity Wire Wound Wirewound Resistor 10W 5% SQMR1010KJ
